HIKMICRO HM-TP52-3AQF/W-B21L IR Camera, -20 to 550°C, 25Hz, Wi-Fi

Image Representative of Range

HIKMICRO HM-TP52-3AQF/W-B21L IR Camera, -20 to 550°C, 25Hz, Wi-Fi

MPN
HM-TP52-3AQF/W-B21L
Brand
HIKMICRO
EAN-13
6974004642938
Order Code
09-3445
Country of Origin
China
View Full Product Range (10)

Discontinued


The HIKMICRO HM-TP52-3AQF/W-B21L IR camera is a high-performance infrared camera capable of thermal imaging from -20 up to 550 °C, operating at 25 Hz with Wi-Fi connectivity. This thermal imager is ideal for detailed thermography and thermal photography applications. It is commonly used in industrial inspections, building diagnostics, and preventive maintenance.
Type Thermal Imaging Camera
Resolution 240 x 320 Pixel
Accuracy ± 2°C
Basic Accuracy 2%
Dimensions (L x W x H) 221.7 x 73.5 x 123.8 mm
Display Size 3.2"
Frame Rate 25Hz
Geometric resolution (IFOV) 3.3mrad
Height 123.8mm
Interface Type USB-C®
IP Rating IP54
Length 221.7mm
Memory units 90000
Optics 37.2° x 50°
Temperature Measurement Range -20 to 550°C
Temperature reading range (max.) 550°C
Temperature reading range (min.) -20°C
Thermal Sensitivity 40 mK
Weight 380g
Width 73.5mm

Trustpilot