HIKMICRO HM-TP22-7QF/W-M20 M20 IR Camera -20°C to 550°C, 256x192 Pixel

Image Representative of Range

HIKMICRO HM-TP22-7QF/W-M20 M20 IR Camera -20°C to 550°C, 256x192 Pixel

MPN
HM-TP22-7QF/W-M20
Brand
HIKMICRO
EAN-13
6974004642013
Order Code
09-3439
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £1658.09 £1409.38
10+ £1352.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 12/10/2026

The HIKMICRO HM-TP22-7QF/W-M20 IR camera offers thermal imaging from -20 to +550 °C, with a resolution of 256 x 192 pixels and a refresh rate of 25 Hz. This infrared camera features Wi-Fi connectivity and a touchscreen for easy operation. Ideal for industrial inspections and building diagnostics, it provides accurate and reliable thermographic analysis.
Type Thermal Imaging Camera
Resolution 640 x 480 Pixel
Accuracy ± 2°C
Basic Accuracy 2%
Bolometer array 256 x 192 Pixel
Calibrated to Manufacturer's standards (with certificate)
Digital zoom 8
Dimensions (L x W x H) 244 x 100 x 104 mm
Display Size 3.5in
Focus Manual
Frame Rate 25Hz
Geometric resolution (IFOV) 1.74mrad
Height 104mm
IP Rating IP54
Length 244mm
Min. focusing distance 0.1m
Misc Attribute M20
Optics 25° x 18.8°
Temperature Measurement Range -20 to 550°C
Temperature reading range (max.) +550°C
Temperature reading range (min.) -20°C
Thermal Sensitivity 40 mK
Weight 660g
Width 100mm

Reviews

Be the first to submit a review

Trustpilot