HIKMICRO HM-TP22-3AQF/W-M20W IR Camera -20°C to +550°C Wi-Fi Touchscreen

Image Representative of Range

HIKMICRO HM-TP22-3AQF/W-M20W IR Camera -20°C to +550°C Wi-Fi Touchscreen

MPN
HM-TP22-3AQF/W-M20W
Brand
HIKMICRO
EAN-13
6974004642006
Order Code
09-3438
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £1351.32 £1148.62
10+ £1101.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 12/10/2026

The HIKMICRO M20W thermal camera features a 256 x 192 pixel resolution and operates within a temperature range of -20 to +550 °C. It comes equipped with a touchscreen and Wi-Fi connectivity, making it ideal for remote monitoring and data collection. This IR camera is suitable for applications in building inspections, electrical maintenance, and preventative equipment maintenance.
Type Thermal Imaging Camera
Resolution 640 x 480 Pixel
Accuracy ± 2°C
Basic Accuracy 2%
Bolometer array 256 x 192 Pixel
Digital zoom 8
Dimensions (L x W x H) 244 x 100 x 104 mm
Display Size 3.5in
Focus Fixed-focus
Frame Rate 25Hz
Geometric resolution (IFOV) 3.33mrad
Height 104mm
IP Rating IP54
Length 244mm
Min. focusing distance 0.5m
Misc Attribute M20W
Optics 50° x 37.2°
Temperature Measurement Range -20 to 550°C
Temperature reading range (max.) +550°C
Temperature reading range (min.) -20°C
Thermal Sensitivity 40 mK
Weight 660g
Width 100mm

Reviews

Be the first to submit a review

Trustpilot