HIKMICRO HM-TJ32-7RF-Mini2Plus V2 Smartphone thermal imager 256x192 25Hz

MPN
HM-TJ32-7RF-Mini2Plus V2
Brand
HIKMICRO
EAN-13
6974004644734
Order Code
16-5229
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £249.73 £212.27
10+ £203.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

HIKMICRO HM-TJ32-7RF-Mini2Plus V2, a precision-engineered smartphone thermal imager with the Manufacturer's Part Number 3423643. This product features a thermal resolution of 256x192 pixels and operates at a refresh rate of 25Hz, facilitating crisp thermal imaging for detailed analysis. Designed with infrared technology, the device is ideal for engineering applications such as electrical inspections, energy audits, and preventative maintenance, where detecting heat patterns is critical. The compact design integrates seamlessly with smartphones, offering enhanced portability for fieldwork and immediate analysis in diverse environments.
Type Smartphone thermal imager
Accuracy ± 2°C
Basic Accuracy 2%
Bolometer array 256 x 192 Pixel
Dimensions (L x W x H) 26.60 x 25 x 26.60 mm
Focus Manual
Frame Rate 25Hz
Height 26.60mm
Interfaces USB C®
IP Rating IP40
Length 26.60mm
Optics 25° x 18.8°
Temperature reading range -20 up to 400°C
Temperature reading range (max.) 400°C
Temperature reading range (min.) -20°C
Thermal Sensitivity 40mK
Weight 26g
Width 25mm

Reviews

Be the first to submit a review

Trustpilot