HIKMICRO HM-TJ12-3ARF-Mini2 V2 Smartphone thermal imager 256x192P USB-C

MPN
HM-TJ12-3ARF-Mini2 V2
Brand
HIKMICRO
EAN-13
6974004644727
Order Code
16-5228
Country of Origin
China
Qty Was Unit Price (Ex VAT)
1+ £184.04 £182.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

HIKMICRO HM-TJ12-3ARF-Mini2 V2 presents its latest model, the HM-TJ12-3ARF-Mini2 V2, an advanced smartphone thermal imager equipped with a 256x192 pixel resolution and a USB-C interface, identified under the alternate description 3423644. This product is designed to seamlessly integrate with modern smartphones, offering precise thermal imaging capabilities crucial for detailed analysis in fields such as electrical inspection, building diagnostics, and mechanical maintenance. Engineered for professionals, the imager provides high-quality thermal data, enabling engineers to detect heat patterns, assess insulation performance, and identify potential failures in industrial equipment with ease. Its compact design ensures portability and compatibility with a wide range of USB-C equipped devices, making it an essential tool for fieldwork and on-site inspections.
Type Smartphone thermal imager
Accuracy ± 2°C
Basic Accuracy 2%
Bolometer array 256 x 192 Pixel
Dimensions (L x W x H) 42 x 11.20 x 22.50 mm
Frame Rate 25Hz
Height 22.50mm
Interfaces USB C®
IP Rating IP40
Length 42mm
Optics 50° x 37.2°
Temperature reading range -20 up to 400°C
Temperature reading range (max.) 400°C
Temperature reading range (min.) -20°C
Thermal Sensitivity 40mK
Weight 20g
Width 11.20mm

Reviews

Be the first to submit a review

Trustpilot