High Resistance Quick Clamp Range

Bahco Brand: Bahco

This Bahco High Resistance Quick Clamp has the following specification:

Jaw Width: 150mm
Jaw Depth: 50mm
Overall Length: 305mm
Clamping Capacity: up to 80kg
Pack Quantity: 2

Description Image Product Buy Pricing (Ex VAT) Type
Bahco QC-150A-2P High Resistance Quick Clamp Twin Pack 150mm
Bahco QC-150A-2P High Resistance Quick Clamp Twin Pack 150mm
Standard range
Order code: 97-7125
MPN: QC-150A-2P

Despatched within 4 working days - 20 in stock
1+ £28.95
Price per unit Ex VAT
Quick bar clamp
Bahco QC-300A-2P High Resistance Quick Clamp Twin Pack 300mm
Bahco QC-300A-2P High Resistance Quick Clamp Twin Pack 300mm
Standard range
Order code: 97-7126
MPN: QC-300A-2P

Despatched within 4 working days - 5 in stock
1+ £38.57
Price per unit Ex VAT
Quick bar clamp

Trustpilot