High Resistance Floor Varnish Clear Satin 2.5 litre

Liberon Brand: Liberon

Liberon High Resistance Varnish provides exceptional protection for wood floors and a superior resistance to high foot traffic. It is particularly suited to rooms that are in constant use such as hallways, dining rooms, lounges and stairs. High Resistance Varnish offers a durable, high quality finish within 24 hours. Its low odour formula and non-slip finish make it ideal for use in the family home. It has 60% the hardness of glass and it is stain and water resistant.
Endorsed by the Guild of Master Craftsmen.

Usage: Interior
Application: Brush or roller
Drying time: 6 hours between coats, 24 hours total
Coverage: 10-12m² per 750ml

Liberon High Resistance Floor Varnish Clear Satin 2.5 litre

Description Image Product Buy Pricing (Ex VAT) Finish Type Colour Size
Liberon 024553 High Resistance Floor Varnish Clear Satin 2.5 litre
Liberon 024553 High Resistance Floor Varnish Clear Satin 2.5 litre
Standard range
Order code: 96-4752
MPN: 024553

Despatched within 2 working days - 2 in stock
1+ £38.00
Price per unit Ex VAT
Satin Varnish Clear 2.5L
Liberon 024554 High Resistance Floor Varnish Clear Matt 2.5 litre
Liberon 024554 High Resistance Floor Varnish Clear Matt 2.5 litre
Standard range
Order code: 96-4753
MPN: 024554

Despatched within 4 working days - 5 in stock
1+ £38.00
Price per unit Ex VAT
N/A Varnish Clear 2.5L

Trustpilot