Hifonics MRW84 Car subwoofer passive 600W 4Ω Black 8 inch

MPN
MRW84
Brand
Hifonics
EAN-13
4251476406230
Order Code
19-0311
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £62.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Hifonics MRW84 is the manufacturer's part number for the Hifonics MRW84 car subwoofer, a passive audio component engineered to deliver robust bass performance in automotive sound systems. This 8-inch subwoofer is designed to handle a power capacity of up to 600 watts at an impedance of 4 ohms, making it well-suited for integration into high-performance car audio setups. The subwoofer's construction ensures durability and a superior audio experience, with precise sound reproduction often sought after in automotive audio engineering applications. Its design facilitates seamless incorporation into vehicles, enhancing acoustic output with minimal distortion due to its optimised specifications.
Type Car subwoofer passive
Impedance
Power - Rated 600W
Mounting depth +105mm
Recess Diameter 182mm
SPL 85dB

Reviews

Be the first to submit a review

Trustpilot