Hicon HI-XJEF6S XLR Adapter 3-pin XLR to 6.35mm Jack, Gold-Plated Contacts

MPN
HI-XJEF6S
Brand
Hicon
EAN-13
4049371804516
Order Code
12-0791
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £3.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 13 in stock

The Hicon HI-XJEF6S is an XLR to 6.35 mm jack adapter, perfect for connecting professional audio equipment. This compact adapter features an XLR socket and a stereo jack plug, ideal for use in recording studios and live sound applications. Manufactured by Hicon, it ensures high-quality signal transmission and durable performance.
Connector Type Socket
No. of Contacts 0
Orientation In-Line
Mounting Style Panel
Colour Black
Connector 1 XLR socket
Connector 2 Jack plug 6.35mm
Connector Body Material Plastic
Material Gold plated
Misc Attribute 1 3-pin XLR panel socket with 6.35 mm jack plug, stereo
Type XLR adapter

Reviews

Be the first to submit a review

Trustpilot