Hicon HI-X3X5-MF XLR Adapter Plug-Socket Reliable Audio Connection

MPN
HI-X3X5-MF
Brand
Hicon
EAN-13
4049371805001
Order Code
12-0777
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £6.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Hicon HI-X3X5-MF XLR adapter features an XLR plug and XLR socket, ensuring reliable connections for audio equipment. Manufactured by Hicon, this adapter is designed for professional audio applications and provides secure connectivity. It is typically used to link two XLR cables, making it ideal for sound engineering and broadcasting setups.
Type XLR adapter
Connector A XLR plug
Connector B XLR socket
Colour Black
Connector Body Material Metal
Connector Type Adapter, straight
Misc Attribute 1 3-pin XLR plug to 5-pin XLR socket
Mounting Style Cable Mount
Orientation In-Line
Plug / Socket Plug

Reviews

Be the first to submit a review

Trustpilot