Hicon HI-X3X5-FM XLR Adapter Socket to Plug 1 Pc Durable Design

MPN
HI-X3X5-FM
Brand
Hicon
EAN-13
4049371804998
Order Code
12-0776
Country of Origin
Taiwan
View Full Product Range (10)

Discontinued


The Hicon HI-X3X5-FM XLR adapter features an XLR socket and XLR plug, providing seamless connectivity for audio equipment. Manufactured by Hicon, this adapter is known for its reliable performance and durable construction. It's typically used in audio systems for connecting microphones and other professional audio devices.
Type XLR adapter
Connector A XLR socket
Connector B XLR plug
Colour Black
Connector Body Material Metal
Connector Type Adapter, straight
Misc Attribute 1 3-pin XLR socket to 5-pin XLR-plug
Mounting Style Cable Mount
Orientation In-Line
Plug / Socket Plug

Trustpilot