Hicon HI-X3X3-FM XLR Adapter XLR Plug-Socket 1pc Durable Audio Connector

MPN
HI-X3X3-FM
Brand
Hicon
EAN-13
2050001343086
Order Code
12-0774
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £6.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Hicon HI-X3X3-FM XLR adapter consists of an XLR plug and an XLR socket, providing a reliable connection solution. Manufactured by Hicon, this adapter is ideal for audio and lighting applications requiring an XLR interface. It is commonly used in professional audio setups, enabling seamless connectivity between equipment.
Type XLR adapter
Connector A XLR plug
Connector B XLR socket
Colour Black
Connector Body Material Metal
Connector Type Adapter, straight
Misc Attribute 1 3-pin XLR plug to 3-pin XLR socket
Orientation In-Line
Plug / Socket Socket

Reviews

Be the first to submit a review

Trustpilot