Hicon HI-X3X3-FF XLR Adapter, Socket-Socket, 1 Piece, Durable Design

MPN
HI-X3X3-FF
Brand
Hicon
EAN-13
4049371803991
Order Code
12-0773
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £6.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Hicon HI-X3X3-FF XLR adapter features dual XLR sockets designed for professional audio connections. Manufactured by Hicon, it ensures high-quality signal transfer between audio devices. This adapter is typically used in sound engineering and recording studios for secure and reliable audio connections.
Type XLR adapter
Connector A XLR socket
Connector B XLR socket
Colour Black
Connector Body Material Metal
Connector Type Adapter, straight
Misc Attribute 1 3-pin XLR socket to 3-pin XLR socket
Orientation In-Line
Plug / Socket Socket

Reviews

Be the first to submit a review

Trustpilot