Hicon HI-X3MX3-MM XLR Adapter, XLR to Mini XLR, 1 pc

MPN
HI-X3MX3-MM
Brand
Hicon
EAN-13
4049371803977
Order Code
12-0770
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £6.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Hicon HI-X3MX3-MM XLR adapter features an XLR plug to Mini XLR plug conversion, ideal for compatibility between different audio equipment. Manufactured by Hicon, this adapter ensures reliable and high-quality audio signal transmission. It is commonly used in professional audio settings to connect microphones and various audio devices.
Type XLR adapter
Connector A XLR plug
Connector B Mini XLR plug
Colour Black
Connector Body Material Metal
Connector Type Adapter, straight
Misc Attribute 1 3-pin XLR-plug on 3-pin mini XLR connector
Mounting Style Cable Mount
Orientation In-Line
Plug / Socket Plug

Reviews

Be the first to submit a review

Trustpilot