Hicon HI-X3MX3-FM XLR Adapter XLR Socket to Mini XLR Plug 1 pc

MPN
HI-X3MX3-FM
Brand
Hicon
EAN-13
2050001343062
Order Code
12-0769
Country of Origin
Taiwan
View Full Product Range (10)

Discontinued


The Hicon HI-X3MX3-FM XLR adapter connects an XLR socket to a mini XLR plug. It is ideal for audio applications, ensuring reliable signal transfer in professional sound setups. This adapter is essential for linking varied audio equipment with differing XLR connector sizes.
Type XLR adapter
Connector A XLR socket
Connector B Mini XLR plug
Colour Black
Connector Body Material Metal
Connector Type Adapter, straight
Misc Attribute 1 3-pin XLR socket to 3-pin mini XLR connector
Mounting Style Cable Mount
Orientation In-Line
Plug / Socket Socket

Trustpilot