Hicon HI-X3CI-MF XLR to RCA Adapter One Piece Compact Design

MPN
HI-X3CI-MF
Brand
Hicon
EAN-13
4049371804981
Order Code
12-0755
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £5.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Hicon manufactures the HI-X3CI-MF XLR adapter, featuring an XLR plug to RCA socket, ideal for audio applications. This adapter allows conversion from professional XLR connections to consumer-grade RCA interfaces. It is commonly used in audio systems to connect microphones and other equipment.
Connector Type Plug
No. of Contacts 3
Orientation In-Line
Mounting Style Cable Mount
Colour Black
Connector 1 XLR plug
Connector 2 RCA socket (phono)
Connector Body Material Metal
Misc Attribute 1 3-pin XLR plug to phono socket
Type XLR adapter

Reviews

Be the first to submit a review

Trustpilot