Hicon HI-X3CI-FF XLR to RCA Adapter 1 Pc Socket-Phono Connector

MPN
HI-X3CI-FF
Brand
Hicon
EAN-13
4049371804974
Order Code
12-0754
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £5.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The Hicon HI-X3CI-FF is an XLR to RCA adapter designed by Hicon. It features an XLR socket and an RCA (phono) socket for easy connectivity. This adapter is typically used in audio settings to connect professional microphones or other audio equipment to consumer-level audio devices.
Connector Type Socket
No. of Contacts 3
Orientation In-Line
Mounting Style Cable Mount
Colour Black
Connector 1 XLR socket
Connector 2 RCA socket (phono)
Connector Body Material Metal
Misc Attribute 1 3-pin XLR socket to phono socket
Type XLR adapter

Reviews

Be the first to submit a review

Trustpilot