Christmas Opening Hours and Delivery Dates here
Hicon HI-J35M04 Audio Jack Black Gold-Plated Pin Strain Relief

Image Representative of Range

Hicon HI-J35M04 Audio Jack Black Gold-Plated Pin Strain Relief

Order Code:

09-3407

Brand: Hicon MPN: HI-J35M04 EAN-13: 4049371812283
Qty Unit Price (Ex VAT)
1+ £9.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 11/01/2026

The Hicon HI-J35M04 is a 3.5 mm audio jack plug designed for high-quality audio connections. This straight, black plug is ideal for use in audio equipment and devices requiring reliable signal transmission. Manufactured by Hicon, it is perfect for audio engineers and enthusiasts upgrading or repairing audio cables.
Type Plug, straight
Contact Plating Gold plated
Colour Black
Bend relief No
Cable Diameter 3.80mm
Connection Soldering
Material Metal
Misc Attribute 2 D cell
Outside Ø 3.50mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot