Hicon HI-J3563S Audio Jack Plug 3.5mm Straight 3 Pins Gold-Plated 1Piece

MPN
HI-J3563S
Brand
Hicon
EAN-13
4049371808699
Order Code
09-3406
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £7.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 60 availableBack-order availability date - 16/08/2026

The Hicon HI-J3563S is a 3.5 mm audio jack plug with a straight design and three pins. Manufactured by Hicon, this black connector is commonly used in audio equipment for reliable sound transmission. It's ideal for connecting headphones, portable devices, and audio components.
Type Plug Straight
Plug / Socket Plug
Size 3.5mm
Colour Black
Mounting Type Cable
Cable Diameter Max 8.4mm
Connection Soldering
Contact Plating Gold Plated
Material Metal
Number of pins 3
Number of Poles 3
Outside Ø 3.5mm

Reviews

Be the first to submit a review

Trustpilot