Hicon HI-J25SEF Socket 2.5 mm Stereo 3-Pin Silver Vertical 1 pc

MPN
HI-J25SEF
Brand
Hicon
EAN-13
2050001342010
Order Code
12-0731
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
2+ £3.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

The Hicon HI-J25SEF is a 2.5 mm audio jack socket with a vertical design and three pins, perfect for stereo audio connections. This silver jack connector is ideal for professional audio equipment and custom audio installations. Manufactured by Hicon, it offers reliable performance in high-quality sound systems.
Type Socket Straight
Plug / Socket Socket
Size 2.5mm
Colour Silver
Audio channels Stereo
Bend relief No
Connection Soldering
Contact Plating Nickel Plated
Material Metal
Number of pins 3
Number of Poles 3
Recess diameter (details) 6mm

Reviews

Be the first to submit a review

Trustpilot