Hicon HI-HDHD-FFDN HDMI Connector Sleeve Socket 19 Pins Silver 1 pc

MPN
HI-HDHD-FFDN
Brand
Hicon
EAN-13
2050001341952
Order Code
12-0730
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Hicon HI-HDHD-FFDN is a silver HDMI socket connector with 19 straight pins, suitable for reliable AV connections. Manufactured by Hicon, it features a sleeve design for enhanced durability and secure fit. This HDMI coupling is typically used in home theatre systems, professional AV setups, and multimedia installations.
Type HDMI connector
Connector B HDMI socket
Colour Silver
Connection Soldering
Connector Type Sleeve socket, straight pins
Contact Material Nickel plated
Misc Attribute 1 Metal housing, nickel-plated
Mounting Type D-flange
Number of pins 19

Reviews

Be the first to submit a review

Trustpilot