Hicon 3.5 mm audio jack 622389

Hicon Brand: Hicon
Hicon audio jack components are designed for reliable connectivity, featuring gold-plated pins and various configurations to suit diverse audio equipment needs.
Description Image Product Buy Pricing (Ex VAT) Bend relief Audio channels Cable Diameter Number of Poles Misc Attribute 2 Outside Ø Type Contact Plating Colour Connection Material
Hicon HI-J3563S Audio Jack Plug 3.5mm Straight 3 Pins Gold-Plated 1Piece
Hicon HI-J3563S Audio Jack Plug 3.5mm Straight 3 Pins Gold-Plated 1Piece
Extended range
Order code: 09-3406
MPN: HI-J3563S

58 available to back orderBack-order availability date - 29/12/2025
1+ £7.14
Price per unit Ex VAT
Max 8.4mm 3 3.5mm Plug, straight Gold plated Black Soldering Metal
Hicon HI-J35M04 Audio Jack Black Gold-Plated Pin Strain Relief
Hicon HI-J35M04 Audio Jack Black Gold-Plated Pin Strain Relief
Standard range
Order code: 09-3407
MPN: HI-J35M04

3 in stock, despatched in 4 working days
1+ £9.87
Price per unit Ex VAT
No 3.80mm D cell 3.50mm Plug, straight Gold plated Black Soldering Metal
Hicon HI-J35S04 Audio Jack Plug 3.5mm 3-Pin Stereo Black Gold-plated
Hicon HI-J35S04 Audio Jack Plug 3.5mm 3-Pin Stereo Black Gold-plated
Standard range
Order code: 09-3408
MPN: HI-J35S04

3 in stock, despatched in 4 working days
1+ £9.90
Price per unit Ex VAT
No Stereo 4mm 3 3.5mm Plug, straight Gold plated Black Soldering Metal


Trustpilot