Christmas Opening Hours and Delivery Dates here
Hicon HI-J35S04 Audio Jack Plug 3.5mm 3-Pin Stereo Black Gold-plated

Image Representative of Range

Hicon HI-J35S04 Audio Jack Plug 3.5mm 3-Pin Stereo Black Gold-plated

Order Code:

09-3408

Brand: Hicon MPN: HI-J35S04 EAN-13: 4049371812290
Qty Unit Price (Ex VAT)
1+ £9.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 11/01/2026

The Hicon HI-J35S04 is a 3.5 mm stereo audio jack plug with three pins, designed for straight connections. It comes in black and is typically used in audio and electronic applications for reliable sound transmission. The product, identified by code 04049371812290, is suitable for personal electronics and audio equipment.
Type Plug, straight
Contact Plating Gold plated
Colour Black
Audio channels Stereo
Bend relief No
Cable Diameter 4mm
Connection Soldering
Material Metal
Number of Poles 3
Outside Ø 3.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot