Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Hongfa HFD4/024-S PCB Signal Relay 24DC DPDT 2A SMT Type

Order Code:  

71-4749

  Copy to clipboard
Brand: Hongfa  Copy to clipboard MPN: HFD4/024-S Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.86

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
54 in Stock, despatched same dayAdditional quantity lead time 7 days
A 2A subminiature signal relay from the HFD4 series with a single side stable 24V DC coil and a DPDT contact configuration. Comes in a SMT package.
  • Low power consumption
  • 10.0 x 6.5 x 5.4mm
Coil Resistance 2880Ω
Contact Configuration DPDT
Height 6.5mm
Length 10.0mm
Mounting Type SMT
Operating Temperature -40 to +85°C
Switching Power 62.5VA
Switching Voltage Max (AC) 250V
Switching Voltage Max (DC) 220V
Width 5.4mm
Coil Voltage (DC) 24V
Rated Current 2A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review