Christmas Opening Hours and Delivery Dates here

Hongfa HFD4/024-S PCB Signal Relay 24DC DPDT 2A SMT Type

Order Code:

71-4749

Brand: Hongfa MPN: HFD4/024-S
Qty Unit Price (Ex VAT)
1+ £1.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
44 in stock, despatched same dayAdditional quantity lead time 7 days

A 2A subminiature signal relay from the HFD4 series with a single side stable 24V DC coil and a DPDT contact configuration. Comes in a SMT package.
  • Low power consumption
  • 10.0 x 6.5 x 5.4mm
Coil Type Standard Monostable
Coil Voltage 24V
Contact Configuration DPDT
Coil Resistance 2880Ω
Length 10mm
Width 5.4mm
Height 6.5mm
Mounting Type SMT
Coil Power 200mW
Operating Temperature -40 to +85°C
Switching Power 62.5VA
Switching Voltage Max (AC) 250V
Switching Voltage Max (DC) 220V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot