Heyco 2653 DP 562 Dome Plug 14.3mm - Black - Pack of 25

Image Representative of Range

Heyco 2653 DP 562 Dome Plug 14.3mm - Black - Pack of 25

MPN
2653
Brand
Optimas
Order Code
33-5632
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £0.990
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockContact us for additional stock

Dome Plug, 14.3 Dia x 3.2mm T, Nylon 66, 16.7 x 1.6mm Head Size, Black Colour, Quick and Easy Installation with Fingertip Pressure, Convex Matt Finish Head Tapers to a Thin Edge Presenting an Excellent Appearance, RoHS Directive 2002/95/EC Compliant, Ideal for Covering Unwanted Openings, Supplied in Pack of 25
Type Dome Plug
Colour Black
Height 10.3mm
Material Nylon 66
Size 14.3 Dia x 3.2mm

Reviews

Be the first to submit a review

Trustpilot