HexArmor 6098608 Chrome Series Cut-proof Gloves Size 8 Shock Protection

MPN
6098608
Brand
HexArmor
EAN-13
0815733010239
Order Code
09-3389
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £61.00 £51.85
10+ £50.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

HexArmor Chrome Series 4026 safety gloves are cut-proof, offering robust protection with a blend of cotton, nylon, polyester, and spandex. Designed for size 8, these gloves are ideal for safeguarding hands against sharp objects in demanding workplaces. The HexArmor 6098608 1 Pair is perfect for professionals requiring reliable cut-resistant gloves.
Size 8
Colour Yellow, Black
Type Cut-proof glove
Material (palm) Polyvinyl chloride

Reviews

Be the first to submit a review

Trustpilot