HexArmor 6098607 Chrome Series Gloves Cut-proof Size 7 1 Pair

MPN
6098607
Brand
HexArmor
EAN-13
0815733010222
Order Code
09-3388
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £61.00 £51.85
10+ £50.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

HexArmor Chrome Series 4026 safety gloves are crafted from a blend of cotton, nylon, polyester, and spandex, offering cut resistance and comfort. The HexArmor 6098607 1 Pair is ideal for medium-sized hands, providing reliable protection in mechanical and industrial settings. These gloves are essential for reducing the risk of hand injuries in the workplace.
Size 7
Colour Yellow, Black
Type Cut-proof glove
Material (palm) Polyvinyl chloride

Reviews

Be the first to submit a review

Trustpilot