HexArmor 6098205 Protective Sleeve Size 11 Polyester EN 388 Tested

MPN
6098205
Brand
HexArmor
EAN-13
0815733012042
Order Code
09-3384
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £65.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The HexArmor 6098205 is a polyester protective sleeve designed for safety with cut-resistant properties. This sleeve is typically used in workplaces requiring enhanced protection against cuts and abrasions, making it suitable for industries like manufacturing or construction. Its robust composition and design ensure reliable safety and comfort during prolonged use.
Size 11
Colour Grey, Yellow, Black
Type Protective sleeve
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot