HexArmor 6098203 Protective Sleeve Size 9 Polyester EN 388

MPN
6098203
Brand
HexArmor
EAN-13
0815733012028
Order Code
09-3382
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £55.28
10+ £53.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

HexArmor AG8TW 6098203 protective sleeve, offering superior cut resistance and safety. It is ideal for use in demanding work environments where enhanced protection against cuts and abrasions is required. This protective sleeve is an essential component in ensuring personal safety during industrial or manual tasks.
Size 9
Colour Grey, Yellow, Black
Type Protective sleeve
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot