HexArmor 6098202 AG8TW Sleeve Size 8 Polyester Protective EN 388

MPN
6098202
Brand
HexArmor
EAN-13
0815733012011
Order Code
09-3381
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £55.32 £55.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

HexArmor AG8TW 6098202 features a polyester protective sleeve designed for cut resistance. The glove in size 8 offers durable protection, ideal for industrial and workplace settings. It's crafted for sustainability and safety, particularly in environments requiring superior cut protection.
Size 8
Colour Grey, Yellow, Black
Type Protective sleeve
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot