HexArmor 6098108 SharpsMaster II Gloves Size 8 Polyester/Cotton 1 Pair

MPN
6098108
Brand
HexArmor
EAN-13
0815733011014
Order Code
09-3378
Country of Origin
Sri Lanka
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £61.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

HexArmor SharpsMaster II 9014 are protective gloves crafted from a blend of polyester and cotton, offering robust cut and puncture resistance. These safety gloves, size 8, are ideal for handling sharp objects in various workplace settings. Suitable for industries requiring high durability and protection, they comply with EN 388:2016 standards.
Size 8
Colour White, Orange
Type Protective glove
Material (palm) Natural rubber
Standards EN 388:2016

Reviews

Be the first to submit a review

Trustpilot