HexArmor 6068208 Rig Lizard Gloves Cut-proof Size 8 Max Grip in Extremes

MPN
6068208
Brand
HexArmor
EAN-13
0810070600099
Order Code
09-3373
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (24)
Qty Was Unit Price (Ex VAT)
1+ £32.00 £27.20
10+ £25.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The HexArmor Rig Lizard 6068208 features faux leather and aramid fibre for cut resistance. These protective gloves are ideal for workplace safety, offering reliable hand protection. The cut-proof design is suitable for various industrial applications.
Size 8
Colour Yellow, Red, Black, Grey
Type Cut-proof glove
Material (palm) Polyvinyl chloride

Reviews

Be the first to submit a review

Trustpilot