HexArmor 6067310 Chrome Series Cut-Proof Gloves Size 10 1 Pair

MPN
6067310
Brand
HexArmor
EAN-13
0810001797881
Order Code
09-3370
Country of Origin
Vietnam
View Full Product Range (15)

Discontinued


HexArmor Chrome Series 6067310 cut-proof glove is designed for safety and protection. These cut-resistant gloves are ideal for use in industrial and workplace environments. They offer a high level of durability and comfort for workers handling sharp objects.
Size 10
Colour White, Green
Type Cut-proof glove
Material (palm) Polyvinyl chloride

Trustpilot