HexArmor 6067210 Needlestick Faux Leather Gloves Size 10 EN 388:2016

MPN
6067210
Brand
HexArmor
EAN-13
0810001799106
Order Code
09-3367
Country of Origin
Vietnam
View Full Product Range (29)

Discontinued


The HexArmor Needlestick 6067210 protective glove provides exceptional safety with its faux leather design and needle-resistance. Ideal for workplace environments, these gloves ensure reliable protection against punctures and are designed for thermal protection. HexArmor 6067210 size 10 gloves are perfect for industries requiring high safety standards and durability.
Size 10
Colour Black
Type Protective glove
Standards EN 388:2016

Trustpilot