HexArmor 6067208 Needlestick Protective Glove Size 8 Faux Leather EN 388

MPN
6067208
Brand
HexArmor
EAN-13
0810001799083
Order Code
09-3366
Country of Origin
Vietnam
View Full Product Range (29)

Discontinued


HexArmor 6067208 are faux leather protective gloves designed for safety in the workplace. These gloves offer superior needlestick resistance and comply with EN 388 standards. They are ideal for applications requiring protection against punctures and sharp objects.
Size 8
Colour Black
Type Protective glove
Standards EN 388

Trustpilot