HexArmor 6066511 Helix 3003 Gloves Cut-Proof Polyethylene Size 11 Pair

MPN
6066511
Brand
HexArmor
EAN-13
0810001799168
Order Code
09-3355
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £26.41 £22.45
10+ £21.39
50+ £21.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

HexArmor Helix 3003 offers high-level cut resistance with its polyethylene and polyamide construction. These protective gloves are ideal for handling sharp tools or materials in various workplace settings. Available in size 11, this pair of safety gloves provides reliable protection against cuts and abrasions.
Size 11
Colour Black
Type Cut-proof glove
Material (palm) Nitrile butadiene rubber
Standards EN 397

Reviews

Be the first to submit a review

Trustpilot