HexArmor 6066510 Helix 3003 Cut-proof Glove Size 10 EN 397 Polyethylene

MPN
6066510
Brand
HexArmor
EAN-13
0810001799151
Order Code
09-3354
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £27.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

HexArmor Helix 3003, a cut-proof glove made from polyethylene and polyamide materials, with a size of 10. These safety gloves feature high resistance against cuts and comply with EN 397 standards, ensuring protection in demanding work environments. They are ideal for applications in industries where hand safety is paramount.
Size 10
Colour Black
Type Cut-proof glove
Material (palm) Nitrile butadiene rubber
Standards EN 397

Reviews

Be the first to submit a review

Trustpilot