HexArmor 6066507 Helix 3003 Cut-Proof Gloves Size 7 EN 397 1 Pair

MPN
6066507
Brand
HexArmor
EAN-13
0810001799120
Order Code
09-3351
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £26.40 £22.44
10+ £21.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The HexArmor Helix 3003 6066507 is a cut-proof glove made from polyethylene and polyamide. Designed for excellent protection, these safety gloves are suitable for various workplace applications requiring cut resistance. HexArmor 6066507 gloves are ideal for ensuring added safety in environments with potential hazards.
Size 7
Colour Black
Type Cut-proof glove
Material (palm) Nitrile butadiene rubber
Standards EN 397

Reviews

Be the first to submit a review

Trustpilot