HexArmor 6066111 Helix Glove Cut-Proof Polyethylene/Fibreglass Size 11

MPN
6066111
Brand
HexArmor
EAN-13
0810001793937
Order Code
09-3350
Country of Origin
China

Discontinued


HexArmor Helix 2062 glove, known for its cut-proof properties with a blend of polyethylene and fibreglass. These protective gloves, sized at 11, meet the EN 388 standard, ensuring safety in workplace environments that require cut resistance. Ideal for handling sharp objects, the HexArmor 6066111 1 Pair is designed for maximum protection in industrial settings.
Size 11
Colour Yellow, Black
Type Cut-proof glove
Material (palm) Nitrile butadiene rubber
Standards EN 388

Trustpilot