HexArmor 6066110 Helix Gloves Cut-Proof Polyethylene Size 10 EN 388

MPN
6066110
Brand
HexArmor
EAN-13
0810001793920
Order Code
09-3349
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £18.00 £15.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The HexArmor Helix 2062 are cut-proof gloves made with polyethylene and fibreglass, providing high protection in workplaces. These gloves, available in size 10 (6066110), meet EN 388 standards for safety. Ideal for various industrial applications, they are designed to enhance safety in environments requiring cut resistance.
Size 10
Colour Yellow, Black
Type Cut-proof glove
Material (palm) Nitrile butadiene rubber
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot