HexArmor 6066108 Helix Gloves Cut-Proof Fibreglass Size 8 EN 388 1 Pair

MPN
6066108
Brand
HexArmor
EAN-13
0810001793906
Order Code
09-3347
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £18.00 £15.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

HexArmor is the manufacturer of the Helix 2062 6066108, a cut-proof glove designed for superior hand protection. These safety gloves feature a polyethylene and fibreglass construction, ensuring high cut resistance for workplace safety. Ideal for industrial and manual tasks, they are suited for various protective applications.
Size 8
Colour Yellow, Black
Type Cut-proof glove
Material (palm) Nitrile butadiene rubber
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot