HexArmor 6066011 Helix Cut-Proof Gloves Size 11 EN 388 Polyethylene Pair

MPN
6066011
Brand
HexArmor
EAN-13
0812013027642
Order Code
09-3345
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £13.00 £11.05
10+ £10.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

HexArmor Helix 2076 are cut-resistant safety gloves featuring high-performance polyethylene. Designed in size 11, these protective gloves provide excellent cut protection conforming to EN 388 standards. Ideal for use in various workplace environments, including manufacturing and construction, ensuring reliable hand safety.
Size 11
Colour Blue, Black
Type Cut-proof glove
Material (palm) Polyurethane
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot