HexArmor 6066010 Helix 2076 Cut-proof Gloves Size 10 EN 388 1 Pair

MPN
6066010
Brand
HexArmor
EAN-13
0812013027659
Order Code
09-3344
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £11.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 60 in stock

HexArmor Helix 2076 significantly reduces injury risk with its cut-resistant polyethylene material. These safety gloves are ideal for workplace environments requiring robust protection. Designed for superior durability and comfort, they are perfect for handling sharp tools and materials.
Size 10
Colour Blue, Black
Type Cut-proof glove
Material (palm) Polyurethane
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot