HexArmor 6066008 Helix Glove Size 8 Cut-proof Polyethylene EN 388

MPN
6066008
Brand
HexArmor
EAN-13
0812013027673
Order Code
09-3342
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £11.38 £9.67
10+ £9.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 59 in stock

HexArmor Helix 2076 gloves feature cut-proof polyethylene construction, ensuring high safety standards. This pair size 8 gloves are EN 388 certified for workplace protection. Ideal for handling tasks in industries with cut risks, they provide reliable hand protection.
Size 8
Colour Blue, Black
Type Cut-proof glove
Material (palm) Polyurethane
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot