HexArmor 6065110 Rig Lizard Glove Size 10 Max Grip Impact Exoskeleton

MPN
6065110
Brand
HexArmor
EAN-13
0812013028533
Order Code
09-3334
Country of Origin
China
View Full Product Range (29)

Discontinued


HexArmor Rig Lizard 7101 safety gloves provide excellent protection with a combination of nylon and spandex materials. These thermal protection gloves, available in size 10, are designed for workplace safety. They are ideal for use in demanding environments requiring durable and reliable hand protection.
Size 10
Colour Yellow, Blue
Type Protective glove
Material (palm) Nitrile butadiene rubber

Trustpilot