HexArmor 6065011 Rig Lizard Gloves Size 11 Cut-proof Max Grip Impact Protection

MPN
6065011
Brand
HexArmor
EAN-13
0812013029486
Order Code
09-3330
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Was Unit Price (Ex VAT)
1+ £24.72 £21.01
10+ £19.88
50+ £19.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

HexArmor Rig Lizard 2095 are cut-proof safety gloves made from polyethylene and nylon. The gloves, size 11, are designed to be highly cut resistant, providing robust protection in hazardous work environments. Typically used in various workplace settings, these HexArmor 6065011 gloves ensure safety during demanding tasks.
Size 11
Colour Blue, Black, Yellow
Type Cut-proof glove
Material (palm) Polyurethane

Reviews

Be the first to submit a review

Trustpilot