HexArmor 6064810 Rig Lizard 2090X Cut-proof Gloves Size 10 Max Grip

MPN
6064810
Brand
HexArmor
EAN-13
0812013024917
Order Code
09-3324
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £31.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

HexArmor Rig Lizard 2090X safety gloves are made from polyethylene, fibreglass, nylon, and spandex, offering cut-proof protection. These work gloves, size 10, are designed for excellent durability and flexibility in demanding environments. Ideal for various workplace applications, HexArmor 6064810 1 Pair ensures safety and comfort during tough tasks.
Size 10
Colour Grey, Yellow
Type Cut-proof glove
Material (palm) Nitrile butadiene rubber

Reviews

Be the first to submit a review

Trustpilot