HexArmor 6064209 Helix Gloves Size 9 Nylon Protective EN 388 Compliant

MPN
6064209
Brand
HexArmor
EAN-13
0812013027147
Order Code
09-3316
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Was Unit Price (Ex VAT)
1+ £17.42 £14.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The HexArmor Helix 1095 glove, model 6064209, offers superior protection with EN 388 certification, ideal for various workplace applications. These nylon protective gloves provide excellent thermal protection and durability, perfect for ensuring safety in industrial environments. Designed in size 9, they are suitable for diverse tasks requiring reliable defence against potential hazards.
Size 9
Colour Grey, Black, Yellow
Type Protective glove
Material (palm) Nitrile butadiene rubber
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot