HexArmor 6063811 PointGuard Ultra Gloves Size 11 Spandex Polyester EN388

MPN
6063811
Brand
HexArmor
EAN-13
0810001790721
Order Code
09-3315
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Was Unit Price (Ex VAT)
1+ £72.15 £61.33
10+ £59.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The HexArmor PointGuard Ultra 9032 gloves offer reliable protection with their spandex and polyester construction. Designed for size 11, these safety gloves excel in workplace environments requiring enhanced dexterity and protection. Ideal for industries needing cut and puncture resistance, they ensure safety during demanding tasks.
Size 11
Colour Yellow, Blue
Type Protective glove
Material (palm) Nitrile butadiene rubber
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot